KUP-14D45-110
TE Connectivity / P&B BrandGeneral Purpose Power Relay Over 2A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D45-110
Alias/AKA:
3-1393118-1
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm
General Purpose Power Relay Over 2A
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUP14D45110
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$112.31
$112.310
10
$110.63
$1,106.300
25
$108.97
$2,724.250
38
$107.33
$4,078.540
75
$57.58
$4,318.500
113
$40.34
$4,558.420
150
+
$39.53
$5,929.500
DOWNLOADS