KUP-14D45-12
TE Connectivity / P&B BrandPower Relay - Enclosed - 3 form C (3 CO) - 12VDC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect / Plug In - Socketable. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D45-12
Alias/AKA:
3-1393118-2
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
End of Life:
Final orders must be placed by 11/29/2024
The KUP-14D45-12 from TE Connectivity / P&B Brand is socketable mounting power relay (enclosed) with 3 form C (3 CO) contact arrangement, 12VDC coil voltage, 100 mA coil current and 120 Ohms coil resistance. This relay has indicator lamp, push-to-test button, silver cadmium oxide (AgCdO) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect / plug in termination. Operating temperature range is from -45°C to 70°C.
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 A
Search Keywords:
KUP14D4512
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
16
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$83.03
$83.030
10
$53.61
$536.100
25
$50.87
$1,271.750
38
$50.36
$1,913.680
75
$49.86
$3,739.500
113
$49.36
$5,577.680
150
+
$48.87
$7,330.500
Product Guides