help desk software

KUP-14D45-24

TE Connectivity / P&B Brand

Power Relay 24VDC 10A 3PDT(39.4x35.7x50)mm Socket .. see full description

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D45-24
Alias/AKA:
3-1393118-4
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
The TE Connectivity / P&B Brand part KUP-14D45-24 is a reliable and high-quality power relay designed for various applications. This 3PDT (3 Form C) relay has a compact size of 39.4x35.7x50mm and operates on a 24VDC supply voltage. With a heavy-duty 10A current rating, this relay is capable of handling significant power loads. The included socket ensures easy installation and secure connections. Whether used in industrial machinery, automation systems, or control panels, the KUP-14D45-24 power relay ensures efficient and dependable performance.
Product Highlights:
  • Relay Type = General Purpose
  • Relay Style = General
  • KUP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 A
Search Keywords:
KUP14D4524
IN STOCK: 110
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.87
$53.870
10
$52.55
$525.500
25
$49.45
$1,236.250
38
$48.96
$1,860.480
75
$47.80
$3,585.000
113
$46.80
$5,288.400
150 +
$46.29
$6,943.500