KUP-14D45-48
TE Connectivity / P&B BrandPower Relay 48VDC 10A 3PDT(38.9x35.7x50)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D45-48
Alias/AKA:
3-1393118-5
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
1.8 KOhm
Power Relay 48VDC 10A 3PDT(38.9x35.7x50)mm Socket
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUP14D4548
IN STOCK:
23
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$107.96
$107.960
10
$85.28
$852.800
25
$82.68
$2,067.000
38
$81.86
$3,110.680
75
$81.04
$6,078.000
113
$80.22
$9,064.860
150
+
$79.43
$11,914.500
DOWNLOADS