KUP-14D45F-110
TE Connectivity / P&B BrandPower Relay 110VDC 10A 3PDT(39.4x35.7x50)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D45F-110
Alias/AKA:
1423215-1
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm
The TE Connectivity / P&B Brand part KUP-14D45F-110 is a high-quality power relay designed for reliable electrical control applications. This 110VDC relay has a 10A current rating and features a 3PDT (three-pole, double-throw) configuration, making it suitable for various industrial and commercial purposes.With its compact dimensions of 39.4x35.7x50mm, this power relay can easily be integrated into space-constrained environments. It also includes a socket for convenient installation and maintenance.Built to TE Connectivity's trusted standards, the KUP-14D45F-110 power relay ensures long-lasting performance and excellent electrical connectivity. Whether used in control panels, automation systems, or other electrical equipment, this relay offers reliable and precise switching capabilities.
Search Keywords:
KUP14D45F110
IN STOCK:
58
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$40.42
$40.420
10
$36.65
$366.500
25
$34.56
$864.000
38
$33.60
$1,276.800
75
$31.67
$2,375.250
113
$30.71
$3,470.230
150
+
$29.75
$4,462.500
DOWNLOADS