KUP-14D51-24
TE Connectivity / P&B BrandPower Relay 24VDC 472Ohm 10A 3PDT(73.7x38.89x55.55)mm Bracket Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D51-24
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
Power Relay 24VDC 472Ohm 10A 3PDT(73.7x38.89x55.55)mm Bracket Industrial Relay
Search Keywords:
KUP14D5124
Possible Replacement options available. See Alternatives
IN STOCK:
7
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$37.64
$75.280
10
$13.34
$133.400
25
$11.95
$298.750
50
$10.94
$547.000
100
+
$10.72
$1,072.000
DOWNLOADS