KUP-14D55-12
TE Connectivity / P&B BrandPower Relay 12VDC 10A 3PDT(48.4x38.9x35.7)mm Panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D55-12
Alias/AKA:
3-1393118-7
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
TE Connectivity's P&B Brand part KUP-14D55-12 is a high-quality power relay designed for various applications that require reliable switching and control. This 12VDC relay has a 3PDT configuration, allowing it to switch between three separate circuits, making it suitable for complex electrical setups. With a compact size of 48.4x38.9x35.7mm, this power relay can be easily mounted on a panel, saving valuable space within your system. With a rated current handling capacity of up to 10A, this relay can efficiently handle high-demand electrical loads. Trust TE Connectivity's P&B Brand KUP-14D55-12 to provide reliable performance and durability in demanding applications.
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUP14D5512
IN STOCK:
364
Ships today, if you order in
On Order:
300
can ship 12/4/24
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$23.15
$23.150
10
$18.02
$180.200
25
$17.06
$426.500
50
$16.89
$844.500
100
$16.19
$1,619.000
250
$16.03
$4,007.500
500
+
$15.87
$7,935.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RS-25-12
AC/DC Power Supply - 1 Output - 12V@2.1A - 25W
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
66601-1
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
66602-1
III+ PIN,18-14,TIN-LEAD,LP
FEDK10P3101/KS35
Photoelectric Sensor Thru-beam Dark ON PNP 6m 3-Pin