KUP-14D55-24
TE Connectivity / P&B BrandPower Relay 24VDC 10A 3PDT(48.4x38.9x35.7)mm Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D55-24
Alias/AKA:
3-1393118-8
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
The TE Connectivity / P&B Brand part KUP-14D55-24 is a versatile power relay designed for reliable performance in various applications. This 24VDC relay offers a 10A switching capacity and features a 3PDT (3-pole double throw) configuration, allowing for flexible control of electrical circuits. With compact dimensions measuring approximately (48.4x38.9x35.7)mm, this relay can easily fit into different types of control panels and circuit boards. Additionally, it comes with a bracket for convenient installation. Engineered with precision and durability in mind, the KUP-14D55-24 power relay ensures long-term functionality and efficient power management.
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUP14D5524
Possible Replacement options available. See Alternatives
IN STOCK:
420
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$25.65
$25.650
10
$18.39
$183.900
25
$17.41
$435.250
50
$17.15
$857.500
100
$16.89
$1,689.000
250
$16.64
$4,160.000
500
+
$16.39
$8,195.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
5-640440-0
20P MTA100 CONN ASSY 22AWG RED
1-5745968-6
25 PLUG SP/FMS SCRLK
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
5205980-1
Jackscrew, Slotted For D-Sub Connectors Series AMPLIMITE HDE, HDP