KUP-14D55-36
TE Connectivity / P&B BrandElectromechanical Relay 36VDC 10A 3PDT( (38.89mm 35.71mm 73.7mm)) Bracket Enclosed Relay Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D55-36
Alias/AKA:
3-1393118-9
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
36 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
N/A
Electromechanical Relay 36VDC 10A 3PDT( (38.89mm 35.71mm 73.7mm)) Bracket Enclosed Relay Medical
Search Keywords:
KUP14D5536
IN STOCK:
40
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$64.92
$64.920
10
$63.94
$639.400
25
$62.98
$1,574.500
38
$62.04
$2,357.520
75
$33.28
$2,496.000
113
$23.32
$2,635.160
150
+
$22.85
$3,427.500
Product Guides