KUP-14D55-48
TE Connectivity / P&B BrandPower Relay 48VDC 10A 3PDT(48.4x38.9x35.7)mm Panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D55-48
Alias/AKA:
4-1393118-0
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
1.8 KOhm
Power Relay 48VDC 10A 3PDT(48.4x38.9x35.7)mm Panel
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUP14D5548
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$76.15
$76.150
10
$49.17
$491.700
25
$46.65
$1,166.250
38
$46.20
$1,755.600
75
$45.73
$3,429.750
113
$45.27
$5,115.510
150
+
$44.82
$6,723.000
DOWNLOADS