KUP-14DE5-24
TE Connectivity / P&B BrandPower Relay 24VDC 10A 3PDT(48.4x38.9x35.7)mm Plain Case With #6-32 Tapped Core and Locating Tab .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14DE5-24
Alias/AKA:
1393118-7
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
The TE Connectivity / P&B Brand KUP-14DE5-24 is a versatile and dependable general-purpose power relay capable of handling currents over 2A. With a compact design and reliable performance, this relay is suitable for a wide range of applications requiring reliable switching of higher electrical loads. Whether used for industrial equipment, appliances, or automotive systems, the KUP-14DE5-24 provides excellent performance and durability. Trust in the quality and efficiency of TE Connectivity / P&B Brand for all your power relay needs.
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUP14DE524
IN STOCK:
158
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$27.43
$27.430
10
$23.34
$233.400
25
$21.79
$544.750
38
$21.55
$818.900
75
$21.21
$1,590.750
113
$21.00
$2,373.000
150
+
$20.79
$3,118.500
DOWNLOADS