KUP-15D15-12
TE Connectivity / P&B BrandPower Relay 12VDC 120Ohm 10A SPST-NO(38.89x35.71)mm THT Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-15D15-12
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
Power Relay 12VDC 120Ohm 10A SPST-NO(38.89x35.71)mm THT Industrial Relay
Search Keywords:
KUP15D1512
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$131.25
$131.250
25
$106.32
$2,658.000
50
$83.89
$4,194.500
100
$66.75
$6,675.000
250
$58.54
$14,635.000
500
+
$42.73
$21,365.000
DOWNLOADS