KUP-17A15-24
TE Connectivity / P&B BrandPower Relay 24VAC 10A 4PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-17A15-24
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
N/A
Power Relay 24VAC 10A 4PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Search Keywords:
KUP17A1524
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$177.70
$177.700
25
$145.31
$3,632.750
50
$115.73
$5,786.500
100
$93.94
$9,394.000
250
$83.06
$20,765.000
500
+
$64.23
$32,115.000
DOWNLOADS