KUP-17A19-120
TE Connectivity / P&B BrandPower Relay - Enclosed - 4 form C (4 CO) - 120VAC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect / Plug In - Socketable. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-17A19-120
Alias/AKA:
4-1393118-2
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.11Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
1.7 KOhm
End of Life:
Final orders must be placed by 11/29/2024
The KUP-17A19-120 from TE Connectivity / P&B Brand is socketable mounting power relay (enclosed) with 3 form C (3 CO) contact arrangement, 120VAC coil voltage, 24 mA coil current and 1.7 kOhms coil resistance. This relay has silver cadmium oxide (AgCdO) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect / plug in termination. Operating temperature range is from -45°C to 45°C.
Product Highlights:
- KUP Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUP17A19120
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
117
Can Ship immediately
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$76.89
$76.890
5
$76.13
$380.650
10
$75.75
$757.500
25
$75.37
$1,884.250
50
$74.99
$3,749.500
100
$74.62
$7,462.000
250
+
$74.24
$18,560.000
Product Guides
CUSTOMERS
ALSO BOUGHT
27E867
Relay Sockets Nylon Screw Terminal 10A DIN Rail 4Pole
KUP-14A15-120
Power Relay 120VAC 10A 3PDT(39.37x35.7x50)mm Socket
KUP-14A15-24
Power Relay 24VAC 10A 3PDT(39.37x35.7x50)mm Socket
PYF14T
Relay Socket for Electromechanical Relay
MY4ZNAC24S
Versatile and Function-filled Miniature Power Relay for Sequence Control and Power Switchi...