KUP-17A39-120
TE Connectivity / P&B BrandGeneral Purpose Relay - 4PDT (4 Form C) - 70.6 mA 120VAC Coil - 10 A Contact Rating - 240VAC Switching - Plug In, Quick Connect 0.110" (2.8mm).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-17A39-120
Alias/AKA:
5-1423996-5
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
End of Life:
Final orders must be placed by 11/29/2024
The KUP-17A39-120 is general purpose relay with lighted indicator. Operating temperature range is from -45°C to 45°C.
Search Keywords:
KUP17A39120
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
103
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$44.70
$44.700
10
$44.03
$440.300
25
$43.37
$1,084.250
38
$42.72
$1,623.360
75
$26.64
$1,998.000
113
$21.00
$2,373.000
150
+
$20.58
$3,087.000
Product Guides