KUP-17A55-120
TE Connectivity / P&B BrandPower Relay 120VAC 1.7KOhm 10A 4PDT(73.7x38.89x55.55)mm Bracket Industrial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-17A55-120
Alias/AKA:
4-1393118-5
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
1.7 KOhm
End of Life:
Final orders must be placed by 11/29/2024
The TE Connectivity / P&B Brand part KUP-17A55-120 is an industrial electromechanical relay designed for reliable performance in demanding applications. With a voltage rating of 120VAC and a resistance of 1.7KOhm, this 4PDT relay is capable of switching up to 10A of current. It features a compact size, measuring 73.7x38.89x55.55mm, and comes with a bracket for easy mounting. This reliable and high-quality relay is suitable for use in a variety of industrial settings.
Product Highlights:
- KUP Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUP17A55120
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
170
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$88.70
$88.700
10
$76.34
$763.400
25
$71.99
$1,799.750
38
$70.55
$2,680.900
75
$67.74
$5,080.500
113
$66.36
$7,498.680
150
+
$65.36
$9,804.000
Product Guides