KUP-17D11-12
TE Connectivity / P&B BrandPower Relay 12VDC 80Ohm 10A 4PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-17D11-12
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 50 °C
Coil Resistance:
80 Ohm
Power Relay 12VDC 80Ohm 10A 4PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Search Keywords:
KUP17D1112
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$237.17
$237.170
25
$193.91
$4,847.750
50
$154.42
$7,721.000
100
$125.34
$12,534.000
250
$110.86
$27,715.000
500
+
$85.74
$42,870.000
DOWNLOADS