KUP-17D14-24
TE Connectivity / P&B BrandPower Relay 24VDC 320Ohm 5A SPST-NO(38.89x35.71)mm THT Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-17D14-24
Alias/AKA:
4-1393118-7
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
0.11Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 50 °C
Coil Resistance:
320 Ohm
Life Cycle:
Discontinued
Power Relay 24VDC 320Ohm 5A SPST-NO(38.89x35.71)mm THT Industrial Relay
Search Keywords:
KUP17D1424
This product is discontinued, but still in stock
IN STOCK:
22
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$27.12
$27.120
5
$25.34
$126.700
10
$23.78
$237.800
25
$21.77
$544.250
50
$20.61
$1,030.500
100
$19.82
$1,982.000
250
+
$19.33
$4,832.500
Product Guides