help desk software
DATA SHEET

KUP-17D19-24

TE Connectivity / P&B Brand

Power Relay 24VDC 10A 4PDT(38.9x35.7x50)mm Socket .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/29/2024
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-17D19-24
Alias/AKA:
5-1393118-0
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.11Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 50 °C
Coil Resistance:
320 Ohm
End of Life:
Final orders must be placed by 11/29/2024
The KUP-17D19-24 from TE Connectivity / P&B Brand is socket mount four pole double throw (4PDT) power relay with 24VDC coil voltage and 320 Ohms coil resistance. This relay has 10A contact curent and 240VAC max switching voltage. Dimensions of this relay are: 38.9 mm x 35.7 mm x 50 mm. Operating temperature range is from -45°C to 50°C.
Product Highlights:
  • KUP Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
KUP17D1924
  End of Life: Final orders must be placed by 11/29/2024  
IN STOCK: 282
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.64
$47.640
10
$43.11
$431.100
25
$42.05
$1,051.250
38
$41.23
$1,566.740
75
$40.42
$3,031.500
113
$40.01
$4,521.130
150 +
$39.62
$5,943.000
RECOMMENDED REPLACEMENT
5-1393118-0
5-1393118-0
VIEW PRODUCT
Tools/3D Models