KUP-17D55-12
TE Connectivity / P&B BrandPower Relay - Enclosed - 4 form C (4 CO) - 12VDC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect - Bracket Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-17D55-12
Alias/AKA:
5-1393118-2
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 50 °C
Coil Resistance:
80 Ohm
Life Cycle:
Discontinued
The KUP-17D55-12 from TE Connectivity / P&B Brand is bracket mount power relay (enclosed) with 3 form C (3 CO) contact arrangement, 12VDC coil voltage, 150 mA coil current and 80 Ohms coil resistance. This relay has silver cadmium oxide (AgCdO) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect termination. Operating temperature range is from -45°C to 50°C.
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 10 A
Search Keywords:
KUP17D5512
This product is discontinued, but still in stock
IN STOCK:
158
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$36.46
$36.460
10
$33.01
$330.100
25
$32.13
$803.250
38
$31.81
$1,208.780
75
$31.49
$2,361.750
113
$31.18
$3,523.340
150
+
$30.87
$4,630.500
DOWNLOADS