KUP-17D55-24
TE Connectivity / P&B BrandPower Relay - Enclosed - 4 form C (4 CO) - 24VDC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect - Bracket Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-17D55-24
Alias/AKA:
5-1393118-3
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 50 °C
Coil Resistance:
320 Ohm
Life Cycle:
Discontinued
The KUP-17D55-24 from TE Connectivity / P&B Brand is bracket mount power relay (enclosed) with 3 form C (3 CO) contact arrangement, 24VDC coil voltage, 75 mA coil current and 320 Ohms coil resistance. This relay has silver cadmium oxide (AgCdO) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect termination. Operating temperature range is from -45°C to 50°C.
Product Highlights:
- KUP Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUP17D5524
This product is discontinued, but still in stock
IN STOCK:
120
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$53.73
$53.730
10
$52.16
$521.600
25
$51.64
$1,291.000
38
$51.12
$1,942.560
75
$50.61
$3,795.750
113
$50.11
$5,662.430
150
+
$49.60
$7,440.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
27E893
Relay Socket - KU Series - 11 Position - Screw Terminal - DIN Rail Mount.
1757824-9
AMPLIMITE,ASY,RCPT,STD,90,ZN,3,CT
KUP-14A15-120
Power Relay 120VAC 10A 3PDT(39.37x35.7x50)mm Socket
D20420
Jackscrew - Slotted For D-Sub Connectors - 4-40 Thread Size.
KUP-14D15-24
Power Relay 24VDC 10A 3PDT(39.4x35.7x50)mm Socket