KUP-1A13-24
TE Connectivity / P&B BrandElectromechanical Relay 24VAC 85Ohm 5A SPST-NO (38.89x35.71)mm Socket Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-1A13-24
Alias/AKA:
1393117-5
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
85 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 24VAC 85Ohm 5A SPST-NO (38.89x35.71)mm Socket Industrial Relay
Search Keywords:
KUP1A1324
This product is discontinued, but still in stock
IN STOCK:
15
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$115.20
$115.200
10
$29.47
$294.700
25
+
$27.08
$677.000
DOWNLOADS