KUP-1D51-24
TE Connectivity / P&B BrandElectromechanical Relay 24VDC 472Ohm 5A SPST-NO (73.7x38.89x55.55)mm Bracket Industrial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-1D51-24
Alias/AKA:
1393117-7
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
25
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 472Ohm 5A SPST-NO (73.7x38.89x55.55)mm Bracket Industrial Relay
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 5 A
Search Keywords:
KUP1D5124
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
50
Can Ship immediately
Product Guides