help desk software

KUP-3D5K-24

TE Connectivity / P&B Brand

Electromechanical Relay 24VDC 472Ohm 10A SPST-NO-DM (73.7x38.89x55.55)mm Bracket Industrial Relay

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-3D5K-24
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
Electromechanical Relay 24VDC 472Ohm 10A SPST-NO-DM (73.7x38.89x55.55)mm Bracket Industrial Relay
Search Keywords:
KUP3D5K24

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 125
Can Ship immediately
Factory Lead-Time
9 Weeks