KUP-5A15-120
TE Connectivity / P&B BrandPower Relay 120VAC 2.25KOhm 10A SPDT(38.89x35.71x55.55)mm Socket Industrial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-5A15-120
Alias/AKA:
5-1393118-9
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
2.25 KOhm
The TE Connectivity/P&B Brand KUP-5A15-120 is an industrial-grade electromechanical relay designed for high-performance applications. With an input voltage rating of 120VAC and a coil resistance of 2.25KOhm, this relay is capable of handling up to 10A of current. Its SPDT (Single Pole Double Throw) configuration provides versatile switching options for various industrial automation systems.The compact dimensions of this relay (38.89x35.71x55.55mm) allow for easy installation in space-constrained environments. It comes with a socket for convenient mounting and wiring. With its durable construction and reliable performance, the KUP-5A15-120 is ideal for use in demanding applications that require robust and dependable relay control.
Product Highlights:
- KUP Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUP5A15120
IN STOCK:
307
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$23.05
$23.050
10
$20.57
$205.700
25
$19.96
$499.000
50
$19.38
$969.000
100
$18.32
$1,832.000
250
$17.83
$4,457.500
500
+
$17.21
$8,605.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1761394-1
DUST COVER, SFP, GANGED & STACKED
5-146304-6
06 MODII HD SRRA B/A .100CL,LF
2TMA15-4
SPDT Subminiature Leaf Switch 10AMP 1/3HP 125/250VAC
BZE6-2RN
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
AD3T
I/O Module, 5 VDC @ 170 mA, 4 to 20 mA, 12 Bits Input Resolution, 3 ms | Opto 22 AD3T