KUP-5A55-120
TE Connectivity / P&B BrandPower Relay 120VAC 10A SPDT(48.4x38.9x35.7)mm Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-5A55-120
Alias/AKA:
6-1393118-3
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
2.25 KOhm
The KUP-5A55-120 from TE Connectivity / P&B Brand is bracket mount single pole double throw (SPDT) power relay with 120VAC coil voltage and 2.25 kOhms coil resistance. This relay has 10A contact curent and 240VAC max switching voltage. Dimensions of this relay are: 48.4 mm x 38.9 mm x 35.7 mm. Operating temperature range is from -45°C to 55°C.
Product Highlights:
- KUP Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUP5A55120
IN STOCK:
436
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$28.79
$28.790
10
$22.30
$223.000
25
$21.74
$543.500
50
$21.22
$1,061.000
100
$20.70
$2,070.000
250
$20.50
$5,125.000
500
+
$20.08
$10,040.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2-520337-2
ULTRA-FAST 187 ASY REC 22-18 TPBR
696429-1
SPLICE BUTT PVF2 PIDG 12-10
10VW1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Q8R1BXXR110E
Panel Mount LED Indicator - 8mm - Red - 110VAC @ 6mA - Recessed - Black Bezel - Solder Lug...
CGMS-12A-120-01
Mini Contactor - 12 A - 120VAC - 3PST-NO - 3 Pole - 1NC Aux Contact - Screw Clamp.