help desk software

KUP-5A55-240

TE Connectivity / P&B Brand

Electromechanical Relay 240VAC 9.11KOhm 10A SPDT(73.7x38.89x55.55)mm Bracket Industrial Relay .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-5A55-240
Alias/AKA:
6-1393118-5
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
9.11 KOhm
Electromechanical Relay 240VAC 9.11KOhm 10A SPDT(73.7x38.89x55.55)mm Bracket Industrial Relay
Product Highlights:
  • KUP Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 240 VAC
Search Keywords:
KUP5A55240
IN STOCK: 23
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.66
$38.660
10
$38.08
$380.800
25
$37.51
$937.750
38
$36.95
$1,404.100
75
$23.04
$1,728.000
113
$18.16
$2,052.080
150 +
$17.80
$2,670.000