help desk software

KUP-5A55-6

TE Connectivity / P&B Brand

Power Relay 6VAC 6Ohm 10A SPDT(73.7x38.89x55.55)mm Bracket Industrial Relay

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-5A55-6
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
6 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
6 Ohm
Power Relay 6VAC 6Ohm 10A SPDT(73.7x38.89x55.55)mm Bracket Industrial Relay
Search Keywords:
KUP5A556
IN STOCK: 22
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$130.61
$130.610