help desk software
DATA SHEET

KUP-5AT5-24

TE Connectivity / P&B Brand

Electromechanical Relay 24VAC 85Ohm 10A SPDT(50.52x38.56x57.1)mm Flange Industrial Relay

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/29/2024
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-5AT5-24
Alias/AKA:
5-1393118-7
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Flange Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
85 Ohm
End of Life:
Final orders must be placed by 11/29/2024
Electromechanical Relay 24VAC 85Ohm 10A SPDT(50.52x38.56x57.1)mm Flange Industrial Relay
Search Keywords:
KUP5AT524
  End of Life: Final orders must be placed by 11/29/2024  
IN STOCK: 91
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.54
$42.540
5
$29.73
$148.650
10
$29.44
$294.400
25
$26.36
$659.000
50
$25.55
$1,277.500
75
$25.30
$1,897.500
100 +
$25.04
$2,504.000
RECOMMENDED REPLACEMENT
5-1393118-7
5-1393118-7
VIEW PRODUCT
Tools/3D Models