KUP-5D11-24
TE Connectivity / P&B BrandElectromechanical Relay 24VDC 472Ohm 10A SPDT(38.89x35.71x55.55)mm Socket Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-5D11-24
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
Electromechanical Relay 24VDC 472Ohm 10A SPDT(38.89x35.71x55.55)mm Socket Industrial Relay
Search Keywords:
KUP5D1124
Possible Replacement options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$52.217
$52.217
2
$47.470
$94.940
10
$14.530
$145.300
25
$12.990
$324.750
50
$11.880
$594.000
100
+
$11.020
$1,102.000
Product Guides