help desk software

KUP-5D15-12

TE Connectivity / P&B Brand

Power Relay 12VDC 10A SPDT(38.89x25.71x48.41)mm Socket .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-5D15-12
Alias/AKA:
6-1393118-6
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
Power Relay 12VDC 10A SPDT(38.89x25.71x48.41)mm Socket
Product Highlights:
  • Relay Type = General Purpose
  • Relay Style = General
  • KUP Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating, Max. = 10 A
Search Keywords:
KUP5D1512
IN STOCK: 138
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.02
$21.020
10
$18.90
$189.000
25
$18.37
$459.250
50
$17.88
$894.000
100
$16.96
$1,696.000
250
$15.68
$3,920.000
500 +
$15.15
$7,575.000
Please Note: Item may be subject to tariff fee if shipping within the United States