KUP-5D15-5
TE Connectivity / P&B BrandPower Relay 5VDC 21Ohm 10A SPDT(38.89x35.71x55.55)mm Socket Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-5D15-5
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
21 Ohm
Power Relay 5VDC 21Ohm 10A SPDT(38.89x35.71x55.55)mm Socket Industrial Relay
Search Keywords:
KUP5D155There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
284
Can Ship immediately
Factory Lead-Time
9 Weeks
DOWNLOADS