KUP-5D55-6
TE Connectivity / P&B BrandPower Relay 6VDC 32.1Ohm 10A SPDT(73.7x38.89x55.55)mm Bracket Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-5D55-6
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
32.1 Ohm
Power Relay 6VDC 32.1Ohm 10A SPDT(73.7x38.89x55.55)mm Bracket Industrial Relay
Search Keywords:
KUP5D556
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$115.88
$115.880
5
$37.84
$189.200
10
+
$34.55
$345.500
Product Guides