KUP-7A55-120
TE Connectivity / P&B BrandElectromechanical Relay 120VAC 2.25KOhm 10A DPST-NO (73.7x38.89x55.55)mm Bracket Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-7A55-120
Alias/AKA:
7-1393118-2
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
2.25 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 120VAC 2.25KOhm 10A DPST-NO (73.7x38.89x55.55)mm Bracket Industrial Relay
Search Keywords:
KUP7A55120
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
3
Available in less than min:
2
Quantity
Unit Price
Ext. Price
1
$13.651
$13.651
3
$12.410
$37.230
25
$11.790
$294.750
100
$11.200
$1,120.000
500
+
$9.900
$4,950.000
DOWNLOADS