KUP93-11D11-24
TE Connectivity / P&B BrandElectromechanical Relay 24VDC 472Ohm 5A 3PDT (38.89x35.71x54.76)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP93-11D11-24
Alias/AKA:
7-1393118-5
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 472Ohm 5A 3PDT (38.89x35.71x54.76)mm Socket General Purpose Relay
Search Keywords:
KUP9311D1124
This product is discontinued, but still in stock
IN STOCK:
15
Can Ship immediately
You may purchase in-stock quantity up to 15
Minimum Order:
25
Available in less than min:
15
Multiple:
25
Quantity
Unit Price
Ext. Price
1
$23.815
$23.815
25
$21.650
$541.250
50
$20.570
$1,028.500
100
$19.540
$1,954.000
200
+
$18.560
$3,712.000
DOWNLOADS