KUP93-14A11-24
TE Connectivity / P&B BrandElectromechanical Relay 24VAC 72Ohm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP93-14A11-24
Alias/AKA:
8-1393118-0
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
72 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 24VAC 72Ohm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay
Product Highlights:
- KUP93 Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords:
KUP9314A1124
This product is discontinued, but still in stock
IN STOCK:
25
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$81.35
$81.350
25
$50.34
$1,258.500
75
$49.84
$3,738.000
150
$49.34
$7,401.000
225
$48.84
$10,989.000
300
+
$48.36
$14,508.000
Product Guides