KUP93-14A13-120
TE Connectivity / P&B BrandElectromechanical Relay 120VAC 1.7KOhm 10A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP93-14A13-120
Alias/AKA:
8-1393118-1
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
1.7 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay
Product Highlights:
- KUP93 Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUP9314A13120
This product is discontinued, but still in stock
IN STOCK:
98
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$54.72
$54.720
25
$46.93
$1,173.250
75
$46.22
$3,466.500
150
$45.53
$6,829.500
225
$44.85
$10,091.250
300
+
$44.17
$13,251.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SC-E2/G-24VDC
Electromechanical Relay 24VDC 60A (54x121.5x90)mm DIN Rail Contactor Relay
311SM6-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
BZ-2RQ18-P4
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
13FR015E
Res Wirewound 0.015 Ohm 1% 3W ±50ppm/°C Silicone AXL
1692459
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - n...