Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP93-14A51-120
Alias/AKA:
8-1393118-3
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Contact Arrangement:
N/A
Maximum Current Rating:
N/A
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
N/A
Life Cycle:
Discontinued
Power Relay 120VAC 5A 3PDT(38.9x35.7x48.4)mm Socket
Search Keywords:
KUP9314A51120
This product is discontinued, but still in stock
IN STOCK:
26
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$163.23
$163.230
25
$62.79
$1,569.750
38
$60.95
$2,316.100
75
$57.25
$4,293.750
113
$55.40
$6,260.200
150
+
$54.98
$8,247.000
DOWNLOADS