help desk software
DATA SHEET

KUP93-14D13-24

TE Connectivity / P&B Brand

Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP93-14D13-24
Alias/AKA:
8-1393118-6
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay
Product Highlights:
  • KUP93 Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
KUP9314D1324
  This product is discontinued, but still in stock
IN STOCK: 50
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$133.98
$133.980
5
$48.54
$242.700
10
$45.73
$457.300
25
$42.16
$1,054.000
50
$40.48
$2,024.000
100 +
$38.62
$3,862.000
Tools/3D Models