MT223024
TE Connectivity / P&B BrandPower Relay 24VDC 10A DPDT(35.6x35.5x57)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
MT223024
Alias/AKA:
5-1393090-7
RoHS:
Yes
HTS:
8536410050
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
20 A
Mounting:
Connector
Termination Style:
8-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 60 °C
Life Cycle:
Discontinued
Power Relay 24VDC 10A DPDT(35.6x35.5x57)mm Socket
Product Highlights:
- MT Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
MT223024
This product is discontinued, but still in stock
IN STOCK:
381
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$51.78
$51.780
10
$33.77
$337.700
25
$32.22
$805.500
50
$30.74
$1,537.000
100
$30.43
$3,043.000
250
$30.13
$7,532.500
500
+
$29.83
$14,915.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3048-VI001
Hook-up Wire 28AWG 1.19mm Tinned Copper - Violet - 300VAC - 304.8m (1000ft)/Spool
142-0761-891
SMA High Freq End Launch Jack Assembly, Edge MT, 10 MIL Pin
LSZ52C
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Ad...
6224NM
DC Fan Axial Ball Bearing 24V 12V to 32V 206CFM 50dB
W31-X2M1G-2
Circuit Breaker - Thermal - 1 Pole - 2A, 240VAC/50VDC - Silver Toggle Actuator - Panel Mou...