MT228230
TE Connectivity / P&B BrandElectromechanical Relay 230VAC 8.3KOhm 20A DPDT(35.5x35.6x57)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
MT228230
Alias/AKA:
7-1393090-1
RoHS:
Yes
HTS:
8536490075
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
25
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
20 A
Mounting:
Connector
Termination Style:
8-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 50 °C
Life Cycle:
Discontinued
Electromechanical Relay 230VAC 8.3KOhm 20A DPDT(35.5x35.6x57)mm Plug-In General Purpose Relay
Search Keywords:
MT228230
This product is discontinued, but still in stock
IN STOCK:
403
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$19.75
$19.750
10
$17.85
$178.500
25
$17.02
$425.500
50
$16.51
$825.500
100
$15.80
$1,580.000
250
$15.36
$3,840.000
500
+
$12.60
$6,300.000
Product Guides