MT326024
TE Connectivity / P&B BrandPower Relay 24VAC 10A 3PDT(35.5x35.6x57)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
MT326024
Alias/AKA:
9-1393091-7
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
20 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 50 °C
Life Cycle:
Discontinued
Power Relay 24VAC 10A 3PDT(35.5x35.6x57)mm Socket
Product Highlights:
- MT Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords:
MT326024
This product is discontinued, but still in stock
IN STOCK:
223
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$24.22
$24.220
10
$20.60
$206.000
25
$19.33
$483.250
50
$18.16
$908.000
100
$17.01
$1,701.000
250
$16.84
$4,210.000
500
+
$16.67
$8,335.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LSF7L
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary...
Q5-3X-11/2-01-QB48IN-5
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1-1/2" -L: 48" - 5/Pk...
88761-RED-100
Shielded Twisted Pair Cable Tape Fluorinated Ethylene Propylene 2Conductors 22AWG 2.94mm 3...