help desk software
DATA SHEET

MT328115

TE Connectivity / P&B Brand

Power Relay 115VAC 10A 3PDT(35.5x35.6x57)mm Socket .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
MT328115
Alias/AKA:
1393092-7
RoHS:
Yes
HTS:
8536490075
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
20 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 50 °C
Life Cycle:
Discontinued
Power Relay 115VAC 10A 3PDT(35.5x35.6x57)mm Socket
Product Highlights:
  • MT Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 115 VAC
Search Keywords:
MT328115
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.59
$42.590
10
$27.77
$277.700
25
$27.18
$679.500
50
$25.29
$1,264.500
100
$25.03
$2,503.000
250
$24.79
$6,197.500
500 +
$24.54
$12,270.000
Tools/3D Models