MT78740
TE Connectivity / P&B BrandRelay Sockets Polyamide Screw Terminal 10A 400VAC DIN Rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
MT78740
Alias/AKA:
8-1393163-3
RoHS:
Yes
HTS:
8536410050
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Carton
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
-20 to 80 °C
Life Cycle:
Discontinued
Relay Sockets Polyamide Screw Terminal 10A 400VAC DIN Rail
Product Highlights:
- Socket
- MT Series
- Number of Poles = 3
- Terminal Type = Screw
- Without Grounding Provision
Search Keywords:
MT78740
This product is discontinued, but still in stock
IN STOCK:
1,215
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$11.47
$114.700
30
$11.05
$331.500
50
$10.38
$519.000
100
$9.77
$977.000
250
$9.63
$2,407.500
500
$9.48
$4,740.000
1,000
+
$9.34
$9,340.000
Product Guides