Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
OAC-15
Alias/AKA:
2-1393028-3
RoHS:
Yes
HTS:
8536490055
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Technology:
Electromechanical
Typical Input Voltage:
15 VDC
Maximum Input Voltage:
18 VDC
Minimum Load Voltage:
24 VAC
Maximum Load Voltage:
280 VAC
Maximum Load Current:
3 A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
4000V rms Input Output Modules
Product Highlights:
- Input/Output Module
- Relay Type = Solid State Input/Output Module
- OAC Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 3 Amps.
Search Keywords:
OAC15
IN STOCK:
1
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$29.27
$29.270
10
$19.58
$195.800
25
$17.76
$444.000
50
$17.22
$861.000
100
$16.70
$1,670.000
150
$16.54
$2,481.000
200
+
$16.37
$3,274.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1473571-4
RITS.JUNCTION BOX 2D 4P P/M
1473571-8
RITS.JUNCTION BOX 2D 8P P/M
2-1473562-4
RITS CONN. PLUG ASSY 4P BLUE
SS495A1
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, High accuracy miniature ratiometric...
135-3271-003
135 Series Lens Cap Short Cylindrical Dark Translucent Red