Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
OMIH-SH-124L,394
Alias/AKA:
1-1461373-4
RoHS:
Yes
HTS:
8536490080
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 70 °C
Coil Resistance:
1.1 KOhm
Life Cycle:
Discontinued
Power Relay 24VDC 16A SPDT(29.2x12.8x20.6)mm THT
Search Keywords:
OMIHSH124L394
This product is discontinued, but still in stock
IN STOCK:
1,475
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$3.05
$61.000
100
$2.47
$247.000
260
$2.35
$611.000
500
$2.25
$1,125.000
1,000
$2.15
$2,150.000
2,500
$1.61
$4,025.000
5,000
$1.59
$7,950.000
7,500
+
$1.57
$11,775.000
Product Guides
CUSTOMERS
ALSO BOUGHT
W54-XB1A4A10-30
Circuit Breaker Thermal 1Pole 30A 250VAC
APV-25-12
AC/DC - LED - Power Supply - Const Volt - 25.2W - Fixed: 12 Vdc - 2,100mA - Dim: No
OZ-SS-112LM1F,000
General Purpose Relay - OZ Series - Power - SPST-NO - 12 VDC - 16 A.
G2RL14DC12BYOMB
Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT
LRS-200-24
AC/DC Power Supply - 1 Output - 24V@8.8A - 211.2W.