ORWH-SH-112D1F,000
TE Connectivity / P&B BrandPower Relay 12VDC 10A SPDT(19x15.5x15.8)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
ORWH-SH-112D1F,000
Alias/AKA:
1-1721150-3
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
70(Max) °C
Coil Resistance:
400 Ohm
The TE Connectivity / P&B Brand part ORWH-SH-112D1F,000 is a power relay designed for reliable performance in a variety of applications. This SPDT (Single Pole Double Throw) relay has a voltage rating of 12VDC and can handle a current of up to 10A. With its compact size of 19x15.5x15.8mm, it can easily fit into tight spaces. This through-hole mount relay features high-quality construction and is suitable for use in telecommunications, industrial automation, and other electronic systems.
Search Keywords:
ORWHSH112D1F000
IN STOCK:
89,450
Can Ship immediately
On Order:
25,000
can ship 3/19/25
Minimum Order:
25
Multiple:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$1.257
$31.425
250
$0.801
$200.250
500
$0.774
$387.000
1,000
$0.761
$761.000
2,500
$0.750
$1,875.000
5,000
$0.738
$3,690.000
7,500
$0.727
$5,452.500
10,000
+
$0.716
$7,160.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
342143-1
Ring Terminal Connector - M4 Stud Size - 0.031" (0.79mm) Thickness - 0.343" (8.71mm) Width...
350429-1
Wire-To-Board Connector - Vertical - 6.35 mm - 3 Contacts - Header - Through Hole - 1 Rows...
350431-1
Wire-To-Board Connector- Vertical - 6.35 mm - 6 Contacts - Header - Universal MATE-N-LOK S...
350760-4
03P UMNL HDR ASSY PC
350762-4
06P UMNL HDR ASSY PC