Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
OUAZ-SH-112D,405
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
0
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-30 to 60 °C
Dimension:
15.4 x 10.4 x 11.2 mm
Termination Style:
PC Pin
Coil Current:
37.5 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued & Replaced
The TE Connectivity / P&B Brand part OUAZ-SH-112D,405 is a compact and versatile Signal PCB Relay, perfect for a wide range of applications. This relay offers a reliable and efficient solution for switching low-level signals on printed circuit boards. With its compact size and high-quality construction, it is designed to deliver exceptional performance and durability. The OUAZ-SH-112D,405 relay is highly dependable and is widely used in industries such as telecommunications, industrial automation, and consumer electronics. Ideal for controlling signals and coordinating various electronic components, this relay is engineered to ensure reliable and consistent performance.
Search Keywords:
OUAZSH112D405
This product is discontinued, but still in stock
IN STOCK:
8,125
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$3.30
$82.500
100
$3.08
$308.000
250
$2.90
$725.000
500
$2.77
$1,385.000
1,000
$2.66
$2,660.000
2,500
$2.62
$6,550.000
5,000
$2.58
$12,900.000
7,500
+
$2.54
$19,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides