Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
OUAZ-SH-112L,405
Alias/AKA:
1-1461070-1
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Operating Temperature:
-30 to 75 °C
Termination Style:
PC Pin
Coil Current:
17 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued & Replaced
Signal Relay 12VDC 1A SPDT(15.4x10.4)mm THT
Search Keywords:
OUAZSH112L405
This product is discontinued, but still in stock
IN STOCK:
2,240
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$1.942
$48.550
50
$1.542
$77.100
75
$1.527
$114.525
100
$1.512
$151.200
500
$1.497
$748.500
1,000
$1.482
$1,482.000
1,500
$1.467
$2,200.500
2,000
+
$1.452
$2,904.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides