OUAZ-SH-112L,900
TE Connectivity / P&B BrandElectromechanical Relay 12VDC 700Ohm 1A SPDT(15.4x10.4x11.2)mm THT Miniature Sealed Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
OUAZ-SH-112L,900
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
0
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-30 to 75 °C
Dimension:
15.4 x 10.4 x 11.2 mm
Termination Style:
PC Pin
Coil Current:
17 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VDC 700Ohm 1A SPDT(15.4x10.4x11.2)mm THT Miniature Sealed Relay
Product Highlights:
- OUAZ Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords:
OUAZSH112L900
This product is discontinued, but still in stock
IN STOCK:
1,922
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$3.618
$90.450
100
$3.369
$336.900
250
$3.177
$794.250
500
$3.035
$1,517.500
1,000
$2.914
$2,914.000
2,500
$2.885
$7,212.500
5,000
$2.856
$14,280.000
7,500
+
$2.828
$21,210.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides